You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LAIRD A15336-01
Thermal Pad, Tflex 300 Series, 1.2 W/m.K, Silicone Elastomer, 4 mm, 229 mm
- Manufacturer:
- LAIRD LAIRD
- Manufacturer Part No:
- A15336-01
- Order Code:
- 2484736
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Tflex 300
- Technical Datasheet:
- A15336-01 Datasheet
Product Range Selector (Tflex 300)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.2W/m.K
- :
- Silicone Elastomer
- :
- 4mm
- :
- -
- :
- -
- :
- 229mm
- :
- 229mm
- :
- Tflex 300
Technical Documents (1)
Product Overview
- Extreme compliancy allows material to totally blanket components
- Low compression set enables the pad to be reused many times
- UL94V-0 Flammability rating
- -40 to 160°C Operating temperature
- ±10% Thickness tolerance
- 0.56% Out-gassing TML
- 0.10% Out-gassing CVCM
- 600ppm/c Coefficient thermal expansion (CTE)
Applications
Thermal Management, Communications & Networking, Computers & Computer Peripherals, Power Management, Lighting, LED Lighting, Automotive
Available for back order
36 more will be available on 4/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,626.37 (¥7,289.01) | ( ) |
10+ | ¥5,879.50 (¥6,467.45) | ( ) |
25+ | ¥5,605.51 (¥6,166.06) | ( ) |
50+ | ¥5,406.47 (¥5,947.12) | ( ) |
100+ | ¥5,214.20 (¥5,735.62) | ( ) |
250+ | ¥4,970.15 (¥5,467.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.