You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LABFACILITY ZX-K-1-C7-T-I

Thermocouple, IEC, Hermetically Sealed, K, 3.3 ft, 1 m

LABFACILITY ZX-K-1-C7-T-I

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZX-K-1-C7-T-I
Order Code:
4203745
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
XF-2230-FAR
Technical Datasheet:
ZX-K-1-C7-T-I   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ZX-K-1-C7-T-I is a hermetically sealed wire thermocouple. It is an IP67 wire thermocouple that is hermetically sealed for use in corrosive or wet environments. This versatile multi-purpose sensor has been specifically designed for use in and to protect against corrosion in harsh or wet environments. It has a quick response time and can be easily cleaned. The impermeable PFA insulated flexible wire thermocouple provides exceptional resistance to oils, fluids, gases, and chemicals and is electrically isolated. The thermocouple tip contains the beaded sensing connection, which is weld-sealed to give a continuous PFA coating along the entire length and provide an atmosphere that is airtight and moisture-proof. Typical applications include pharmaceutical, autoclaves and sterilisation, food and catering, environmental, R & D, temperature mapping and data acquisition.
  • Thermocouple type K
  • 1m cable length
  • Bare tails termination
  • PFA flat pair insulation cable type
  • 7/0.2mm (24AWG) core / strands
  • Maximum temperature is +260°C, minimum temperature is -75°C
  • Class 1 tolerance
  • Meets with IEC standard
  • Pressure tested at 40 PSI as standard

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
K

:
-

:
-

:
-

:
3.3ft

:
1m

:
-

:
-

:
-

:
-

:
PFA

:
Bare Wire

:
IEC

:
Unshielded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

XF-2230-FAR

12 In stock Need more?

12 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,466.41 ( ¥3,813.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,466.41 (¥3,813.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,361.35 (¥3,697.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,256.28 (¥3,581.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,636.16 (¥2,899.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,569.22 (¥2,826.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,532.37 (¥2,785.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2,363.63 (¥2,599.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --