You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LABFACILITY Z2-K-2.0-C81-MMP-IEC 1/0.3 PFA
Thermocouple, IEC, K, -75 °C, 250 °C, 6.6 ft, 2 m
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- Z2-K-2.0-C81-MMP-IEC 1/0.3 PFA
- Order Code:
- 4073364
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- XF-1842-FAR
- Technical Datasheet:
- Z2-K-2.0-C81-MMP-IEC 1/0.3 PFA Datasheet
Product Overview
- Exposed junction thermocouple with moulded on miniature type K IEC plug
- PFA PTFE twin twisted pair cable terminating with moulded on type K IEC miniature thermocouple plug
- Single pair of PFA insulated conductors twisted together
- Good mechanical strength and flexibility
- Resistant to oils, acids and other adverse fluids, gasses, steam
- Thermocouple type K
- Tolerance class 1 for optimum accuracy
- Insulation rating range from -75°C to 260°C
- IEC584 colour coded, ideal for test and development applications
- 1/0.3mm conductors, 2metres length, green / white colour
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- K
- :
- -75°C
- :
- 250°C
- :
- -
- :
- 6.6ft
- :
- 2m
- :
- -
- :
- -
- :
- -
- :
- -
- :
- PFA
- :
- Miniature Connector
- :
- IEC
- :
- Unshielded
- :
- -
Technical Documents (4)
Also Known As
7 In stock
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
29 more will be available on 3/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
29 more will be available on 3/11/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,604.17 (¥1,764.59) | ( ) |
10+ | ¥1,505.09 (¥1,655.60) | ( ) |
25+ | ¥1,406.00 (¥1,546.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.