You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LABFACILITY Z2-K-2.0-C81-MMP-ANSI 1/0.3 PFA

Thermocouple, ANSI, K, -75 °C, 250 °C, 6.6 ft, 2 m

LABFACILITY Z2-K-2.0-C81-MMP-ANSI 1/0.3 PFA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Z2-K-2.0-C81-MMP-ANSI 1/0.3 PFA
Order Code:
4073376
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
XF-1852-FAR
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

  • Exposed junction thermocouple with moulded on miniature type K ANSI plug
  • PFA PTFE twin twisted pair cable terminating with moulded on type K ANSI miniature thermocouple plug
  • Single pair of PFA insulated conductors twisted together
  • Good mechanical strength and flexibility
  • Resistant to oils, acids and other adverse fluids, gasses, steam
  • Thermocouple type K
  • Tolerance class 1 for optimum accuracy
  • Insulation rating range from -75°C to 260°C
  • ANSI MC96.1 colour coded, ideal for test and development applications
  • 1/0.3mm conductors, 2metres length, red / yellow colour

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
K

:
-75°C

:
250°C

:
-

:
6.6ft

:
2m

:
-

:
-

:
-

:
-

:
PFA

:
Miniature Connector

:
ANSI

:
Unshielded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

XF-1852-FAR

30 In stock Need more?

30 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,679.54 ( ¥1,847.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,679.54 (¥1,847.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,575.80 (¥1,733.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,472.06 (¥1,619.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --