You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LABFACILITY XF-1064-FAR

Thermocouple, IEC Mineral Insulated, 3mm x 1m Probe, K, Stainless Steel, 40 ", 1 m

LABFACILITY XF-1064-FAR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XF-1064-FAR
Order Code:
2772001
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
MA-ISK-S30-1000-P1-1.0-C7-T-I
Technical Datasheet:
XF-1064-FAR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

XF-1064-FAR is an IEC mineral insulated thermocouple with PFA lead. Construction is flexible mineral insulated probe with stainless steel sheath, plain pot seal & 1metre extension cable. Tolerances of materials used in the manufacture conform to class 1 specification to relevant BS EN 60584 standards. Type ‘K’ – 310 stainless steel sheath provides good corrosion & oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment & annealing furnaces, power stations, flues, heat exchangers etc.
  • Sensor type is Type ‘K’ ((nickel chromium/nickel aluminium))
  • 3mm probe diameter, 1000mm probe length
  • Green colour cable jacket, green/white tails (+pos/-neg)
  • Mineral insulated thermocouple to IEC 584, probe temperature range from -40°C to +1100°C
  • Highly flexible, sheath can be bent/formed to suit many applications and processes
  • Insulated hot junction, plain pot seal (200°C)
  • 1 metre 7/0.2mm PFA PTFE insulated flat pair cable and tails (colour coded to IEC 584)
  • Manufactured using materials to IEC 584 class 1 specification
  • Single element, junction insulated from sheath (protection against spurious electrical signals)
  • 1m 7/0.2mm PFA PTFE insulated flat pair cable termination, colour coded in accordance with IEC 584

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
K

:
-

:
-

:
Stainless Steel

:
40"

:
1m

:
40"

:
1m

:
0.118"

:
3mm

:
PFA

:
Bare Wire

:
-

:
Shielded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

MA-ISK-S30-1000-P1-1.0-C7-T-I

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,746.32 ( ¥8,520.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 75+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,746.32 (¥8,520.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥7,589.92 (¥8,348.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ ¥6,245.99 (¥6,870.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --