You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LABFACILITY XF-1050-FAR
Thermocouple, IEC Mineral Insulated, 3mm x 150mm Probe, J, Stainless Steel, 40 ", 1 m
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- XF-1050-FAR
- Order Code:
- 2771991
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- MA-ISJ-S30-150-P1-1.0-C7-T-I
- Technical Datasheet:
- XF-1050-FAR Datasheet
Product Overview
- Sensor type is Type ‘J’ (iron/constantan)
- 3mm probe diameter, 150mm probe length
- Black colour cable jacket, black/white tails (+pos/-neg)
- Mineral insulated thermocouple to IEC 584, probe temperature range from -40°C to +750°C
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, plain pot seal (200°C)
- 1 metre 7/0.2mm PFA PTFE insulated flat pair cable and tails (colour coded to IEC 584)
- Manufactured using materials to IEC 584 class 1 specification
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- 1m 7/0.2mm PFA PTFE insulated flat pair cable termination, colour coded in accordance with IEC 584
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- J
- :
- -
- :
- -
- :
- Stainless Steel
- :
- 40"
- :
- 1m
- :
- 6"
- :
- 150mm
- :
- 0.118"
- :
- 3mm
- :
- PFA
- :
- Bare Wire
- :
- -
- :
- Shielded
- :
- -
Technical Documents (4)
Also Known As
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,645.56 (¥6,210.12) | ( ) |
5+ | ¥5,444.62 (¥5,989.08) | ( ) |
10+ | ¥4,480.55 (¥4,928.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.