You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LABFACILITY MD-ISK-S20-250-P5-I

Thermocouple, IEC, K, Stainless Steel, 3.94 ", 100 mm

LABFACILITY MD-ISK-S20-250-P5-I
LABFACILITY MD-ISK-S20-250-P5-I

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MD-ISK-S20-250-P5-I
Order Code:
4073466
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
XF-1933-FAR
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MD-ISK-S20-250-P5-I is an IEC 2mm mineral insulated thermocouple with threaded pot. Flexible mineral insulated probe with 310 stainless sheath with M8 x 2.0mm pitch threaded pot seal and tails. 310 stainless steel provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment & annealing furnaces, power stations, flues, heat exchangers etc. Termination is 100mm PFA twin twisted 7/0.2mm tails, +green/-white colour coded in accordance with IEC 584.
  • Type K with threaded potted tails – 310 stainless steel sheath
  • Highly flexible, sheath can be bent/formed to suit many applications and processes
  • 2mm diameter fast response probe, insulated hot junction
  • M8 x 2.0mm pitch threaded pot seal (200°C)
  • Single element, junction insulated from sheath (protection against spurious electrical signals)
  • Probe temperature range from -40°C to +1100°C, pot seal rating is 200°C
  • 250mm probe length

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
K

:
-

:
-

:
Stainless Steel

:
3.94"

:
100mm

:
9.84"

:
250mm

:
0.08"

:
2mm

:
PFA

:
Bare Wire

:
IEC

:
Shielded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

XF-1933-FAR

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,866.76 ( ¥5,353.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,866.76 (¥5,353.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,551.71 (¥5,006.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,236.65 (¥4,660.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --