You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LABFACILITY MD-ISK-S05-500-P5-ANSI
Thermocouple, ANSI, K, Stainless Steel, 3.94 ", 100 mm
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- MD-ISK-S05-500-P5-ANSI
- Order Code:
- 4073419
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- XF-1891-FAR
- Technical Datasheet:
- MD-ISK-S05-500-P5-ANSI Datasheet
Product Overview
- Mineral insulated type K thermocouple
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Hot junction of thermocouple insulated to outer sheath for very fast response
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Probe temperature range from -40°C to +750°C, conforms to ANSI MC96.1
- Sensor type is type K (nickel chromium/nickel aluminium) to ANSI MC96.1
- Single element, hot junction insulated to sheath
- Pot seal rating is 200°C
- 0.5mm probe diameter, 500mm probe length
- Yellow positive tail wire and red negative tail wire
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- K
- :
- -
- :
- -
- :
- Stainless Steel
- :
- 3.94"
- :
- 100mm
- :
- 19.7"
- :
- 500mm
- :
- 0.02"
- :
- 0.5mm
- :
- PFA
- :
- Bare Wire
- :
- ANSI
- :
- Shielded
- :
- -
Technical Documents (4)
Also Known As
6 In stock Need more?
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,807.34 (¥8,588.07) | ( ) |
5+ | ¥7,570.71 (¥8,327.78) | ( ) |
10+ | ¥7,334.07 (¥8,067.48) | ( ) |
25+ | ¥5,937.39 (¥6,531.13) | ( ) |
50+ | ¥5,786.61 (¥6,365.27) | ( ) |
100+ | ¥5,703.61 (¥6,273.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.