You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LABFACILITY MA-ISK-S45-500-P1-1.0-C7-T-ANSI
Thermocouple, ANSI, K, Stainless Steel, 3.3 ft, 1 m
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- MA-ISK-S45-500-P1-1.0-C7-T-ANSI
- Order Code:
- 4073476
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- XF-1942-FAR
- Technical Datasheet:
- MA-ISK-S45-500-P1-1.0-C7-T-ANSI Datasheet
Product Overview
- Mineral insulated thermocouple to ANSI MC96.1
- Type K with 310 stainless steel sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, plain pot seal (200°C)
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- Probe temperature range form -40°C to +1100°C
- 4.5mm probe diameter, 500mm probe length
- Yellow cable jacket, yellow/red positive/negative tails
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- K
- :
- -
- :
- -
- :
- Stainless Steel
- :
- 3.3ft
- :
- 1m
- :
- 19.7"
- :
- 500mm
- :
- 0.177"
- :
- 4.5mm
- :
- PFA
- :
- Bare Wire
- :
- ANSI
- :
- Shielded
- :
- -
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,366.30 (¥5,902.93) | ( ) |
5+ | ¥5,018.91 (¥5,520.80) | ( ) |
10+ | ¥4,671.52 (¥5,138.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.