You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LABFACILITY MA-ISK-S10-150-P1-1.0-C7-T-I
Thermocouple, IEC, K, Stainless Steel, 3.3 ft, 1 m
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- MA-ISK-S10-150-P1-1.0-C7-T-I
- Order Code:
- 4073406
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- XF-1879-FAR
- Technical Datasheet:
- MA-ISK-S10-150-P1-1.0-C7-T-I Datasheet
Product Overview
- Mineral insulated thermocouple to IEC 584
- Green/white tails (+pos/-neg) tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Plain pot seal (200°C)
- Sensor type is type K (nickel chromium/nickel aluminium)
- Flexible mineral insulated probe with stainless steel sheath, plain pot seal and 1m extension cable
- Termination is 1m 7/0.2mm PFA PTFE insulated flat pair cable, colour coded in accordance with IEC584
- Probe temperature range from -40°C to +750°C
- 1mm probe diameter, 150mm probe length, green cable jacket
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- K
- :
- -
- :
- -
- :
- Stainless Steel
- :
- 3.3ft
- :
- 1m
- :
- 5.9"
- :
- 150mm
- :
- 0.04"
- :
- 1mm
- :
- PFA
- :
- Bare Wire
- :
- IEC
- :
- Shielded
- :
- -
Technical Documents (4)
Also Known As
Available for back order
10 more will be available on 3/18/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,725.17 (¥5,197.69) | ( ) |
5+ | ¥4,447.86 (¥4,892.65) | ( ) |
10+ | ¥4,170.55 (¥4,587.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.