You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LABFACILITY IM-R/S-FF

Thermocouple Connector, Socket, Type R, S, IEC, Miniature, Fascia Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IM-R/S-FF
Order Code:
2347035
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
IM-R/S-FF
Technical Datasheet:
IM-R/S-FF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

IM-R/S-FF is a Type R/S IEC, miniature rectangular thermocouple connector Fascia mounting socket. It is polarised by means of unequally sized pins.
  • Orange colour
  • Maximum temperature is 120°C
  • Copper (+positive contact), copper alloy (-negative contact)
  • Meets BS EN 50212:1997 standards

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Socket

:
R, S

:
Thermocouple

:
Miniature

:
2Pins

:
IEC

:
-

:
120°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

IM-R/S-FF

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥601.03 ( ¥661.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥601.03 (¥661.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥585.39 (¥643.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥481.50 (¥529.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --