You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LABFACILITY IM-J-MQ
Thermocouple Connector, Plug, Type J, IEC, Miniature, Quick Wire
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- IM-J-MQ
- Order Code:
- 3810380
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- IM-J-MQ
- Technical Datasheet:
- IM-J-MQ Datasheet
Product Overview
- Quick connect version allows rapid termination
- Miniature connector with flat plug pins
- Easy jab-in connection for rapid termination, just push wire in and tighten screw
- Contacts are polarised to prevent incorrect connection
- Colour coded in accordance with IEC specification
- 220°C Maximum continuous operating temperature
Applications
Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- J
- :
- Thermocouple
- :
- Miniature
- :
- 2Pins
- :
- IEC
- :
- -
- :
- 220°C
- :
- -
Technical Documents (4)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥773.07 (¥850.38) | ( ) |
15+ | ¥757.43 (¥833.17) | ( ) |
50+ | ¥624.49 (¥686.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.