You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LABFACILITY IM-E-M
Thermocouple Connector, Plug, Type E, IEC, Miniature
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- IM-E-M
- Order Code:
- 2347019
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- IM-E-M
- Technical Datasheet:
- IM-E-M Datasheet
Product Overview
- Miniature thermocouple connector with flat pins to suit thermocouple type
- Thermocouple type E, violet IEC colour code
- Positive (alloy type) is +nickel chromium and negative (alloy type) is -copper nickel
- Ideal for general purpose use
- All contacts are polarized to ensure correct connection
- Connecters will accept thermocouple cable up to 4mm in diameter
- Cable clamp available for securing cable to plugs
- Colour coded in accordance with IEC specification
- Maximum continuous operating temperature of 220°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- E
- :
- Thermocouple
- :
- Miniature
- :
- 2Pins
- :
- IEC
- :
- -
- :
- 220°C
- :
- -
Technical Documents (4)
Also Known As
14 In stock Need more?
14 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 30+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥492.67 (¥541.94) | ( ) |
15+ | ¥478.14 (¥525.95) | ( ) |
30+ | ¥393.24 (¥432.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.