You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L-COM TRD855SIG-15

Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, SSTP (Screened Shielded Twisted Pair), Grey, 4.6 m

L-COM TRD855SIG-15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
L-COM L-COM
Manufacturer Part No:
TRD855SIG-15
Order Code:
4204336
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TRD855SIG-15   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat5e

:
RJ45 Plug to RJ45 Plug

:
SSTP (Screened Shielded Twisted Pair)

:
Grey

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

TRD855SIG-15 is a 15ft, industrial grade Category 5E double shielded LSZH patch cord. For maximum protection against EMI/RFI interference, double shielded patch cable is the right choice. With two layers of shielding (foil plus braid), data is protected from stray EMI/RFI fields. This series features 24AWG solid conductors allowing easy termination to IDC connectors. The rugged LSZH jacket is extra durable for harsh industrial environments. Typical applications include industrial Ethernet, 10/100BASE-TX, factory automation, process industry applications and harsh environment applications.
  • Category 5E double shielded RJ45 LSZH patch cables for industrial environments
  • Foil plus Braid Shielding for maximum EMI/RFI protection
  • 24AWG solid conductors for termination to IDC blocks where required
  • Exceeds EIA568 Category 5E requirements for high speed networks

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥13,501.85 ( ¥14,852.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,501.85 (¥14,852.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥10,496.32 (¥11,545.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥9,755.16 (¥10,730.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --