You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L-COM TL-U026-016

USB Cable, Type A Plug to Type A Receptacle, 5 m, 16.4 ft, USB 2.0, Black

L-COM TL-U026-016

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
L-COM L-COM
Manufacturer Part No:
TL-U026-016
Order Code:
2668365
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TL-U026-016   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Type A Plug to Type A Receptacle

:
5m

:
16.4ft

:
USB 2.0

:
Black

:
-

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TL-U026-016 is an USB 2.0 Active Extension Cable with USB A plug to USB A receptacle. It is bus powered and can be used to increase the length of an USB device without the worry of signal loss and potential performance problems. USB limits a cable's length to 16ft. Any length above 16ft requires the use of an active cable such as this one. This cable has a signal booster built in. The overall cable length can be extended up to 80ft by daisy chaining up to 5 of these active cables. The cable must be plugged directly into an USB port (either on the PC or a hub).
  • Used to extend USB 2.0 signals up to 80ft
  • Gold plated contacts provide superior conductivity for low and high speed devices
  • Premium double-shielded cable protects USB signal from external noise
  • Daisy chain feature lets you connect up to 5 cables for extended distance applications

Applications

Security, Industrial, Computers & Computer Peripherals, Communications & Networking

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥11,515.80 ( ¥12,667.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,515.80 (¥12,667.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥10,135.92 (¥11,149.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥9,426.91 (¥10,369.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥9,016.03 (¥9,917.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥8,372.29 (¥9,209.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --