You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-COM LCCA30005-FT6
RF CABLE, N-TYPE-SMA PLUG, 6FT
- Manufacturer:
- L-COM L-COM
- Manufacturer Part No:
- LCCA30005-FT6
- Order Code:
- 3359170
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LCCA30005-FT6 Datasheet
Product Range Selector (LCCA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N-Type Plug to SMA Plug
- :
- SS402
- :
- 50ohm
- :
- 6ft
- :
- 1.83m
- :
- Tan
- :
- LCCA Series
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥22,778.51 (¥25,056.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.