You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L-COM FOACAMPDR62

Fibre Optic Sensor Cable, Diffuse Reflection, 2 m, Straight Head, Black PVC Jacket, -25 °C to 70 °C

L-COM FOACAMPDR62

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
L-COM L-COM
Manufacturer Part No:
FOACAMPDR62
Order Code:
4215894
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FOACAMPDR62   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

FOACAMPDR62 is a 2M, diffuse reflection, M6, straight, R25 fibre optic sensor cable. A durable stainless steel head and flexible PVC jacket makes the cable well suited for demanding industrial environments. The 2.2mm fibre ends make them compatible with industry standard amplifier ports, making interchanging quick and easy. Used in conjunction with L-com fibre optic sensor amplifiers, the resulting optical sensor is well suited for use in manufacturing and other industrial applications where fast, accurate sensing is critical. applications include industrial automation, discrete manufacturing, high volume production, automotive manufacturing, stamping and plastic injection moulding, packaging, food and beverage, warehouse automation.
  • Standard 2.2mm diameter ferrules, stable performance
  • POF cable type
  • 180mm nominal sensing distance, 2m cable length
  • 25mm bend radius
  • Operating temperature range from -25 to +70°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
180mm

:
Diffuse Reflection

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 10/13/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥10,105.93 (¥11,116.52 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥10,105.93 (¥11,116.52)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --