You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-COM FOACAMPC1NH2
Fibre Optic Sensor Amplifier, High Speed Detection, NPN, Dual Output, -25 °C to 55 °C
- Manufacturer:
- L-COM L-COM
- Manufacturer Part No:
- FOACAMPC1NH2
- Order Code:
- 4215890
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- FOACAMPC1NH2 Datasheet
Product Overview
- Automatic light compensation, teaching mode, customized sensing distance
- Dual digital display, adjustable response time
- Dual NPN with auto compensation design type
- Light intensity detection method, 2x 2.2mm diameter ports
- 2 channel, light-on / dark-on amplifier output selection, DIN rail / wall mount type
- 660nm light source red, 2m cable length
- Supply voltage range from 12 to 24VDC (±10%)
- Flying leads electrical connection, 35% to 85% operating relative humidity range
- 71.88mm length, 10.41mm width, 34.54mm height
- Operating temperature range from -25 to +55°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- High Speed Detection
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 9/15/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥28,996.71 (¥31,896.38) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.