Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoFOA-500A-BLK
Order Code4771761
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,036.36 (¥2,239.996) |
| 10+ | ¥1,730.16 (¥1,903.176) |
| 25+ | ¥1,621.79 (¥1,783.969) |
| 100+ | ¥1,470.66 (¥1,617.726) |
| 250+ | ¥1,378.65 (¥1,516.515) |
| 500+ | ¥1,312.91 (¥1,444.201) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,036 (¥2,240 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-500A-BLK
Order Code4771761
Technical Datasheet
Fibre TypeMultimode
Convert From Fibre Optic ConnectorLC Simplex
Convert To Fibre Optic ConnectorLC Simplex
Body Material-
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Type
Multimode
Convert To Fibre Optic Connector
LC Simplex
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Fibre Optic Connector
LC Simplex
Body Material
-
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03