Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoDPMDP-MM-05M
Order Code4759703
Product RangeDPMDP Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,594.83 (¥6,154.313) |
| 5+ | ¥5,482.94 (¥6,031.234) |
| 10+ | ¥5,371.04 (¥5,908.144) |
| 25+ | ¥5,259.15 (¥5,785.065) |
| 50+ | ¥5,147.25 (¥5,661.975) |
| 100+ | ¥5,035.35 (¥5,538.885) |
Price for:Each
Minimum: 1
Multiple: 1
¥5,595 (¥6,154 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPMDP-MM-05M
Order Code4759703
Product RangeDPMDP Series
Connector Type ADisplayPort Plug
Connector Type BMini DisplayPort Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeDPMDP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Mini DisplayPort Plug
Cable Length - Metric
500mm
Product Range
DPMDP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001