You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L-COM CSMN9MF-10

Computer Cable, D Subminiature Plug, 9 Way, D Subminiature Socket, 9 Way, 10 ft, 3.05 m, Grey

L-COM CSMN9MF-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
L-COM L-COM
Manufacturer Part No:
CSMN9MF-10
Order Code:
2751151
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CSMN9MF
Technical Datasheet:
CSMN9MF-10   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CSMN9MF)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
D Subminiature Plug, 9 Way

:
D Subminiature Socket, 9 Way

:
Grey

:
CSMN9MF

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The CSMN9MF-10 is a 10ft deluxe molded D-Sub Cable with DB9 male/female connector. The D-sub cable assembly offer solid performance. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Backshells are fully molded with copper shielding for better immunity to outside noise. Mating hardware is 4-40 thumbscrews which makes securing without tools quick and easy. Hex nuts on female connectors are removable to expose 4-40 thumbscrews.
  • Wired straight through for extending serial devices/peripherals
  • 360° Fully shielded for protection against EMI/RFI
  • Gold-plated contacts to provide reliable connections with repeated mating cycles

Applications

Communications & Networking, Test & Measurement, Audio, Computers & Computer Peripherals

Available for back order

Deliveries start from 2/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,926.63 ( ¥4,319.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,926.63 (¥4,319.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,027.64 (¥3,330.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,741.79 (¥3,015.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,548.60 (¥2,803.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,396.11 (¥2,635.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --