Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMN37MF-10
Order Code4058274
Product RangeCSMN25MF Series
Your Part Number
Technical Datasheet
30 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
28 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥20,147.25 (¥22,161.975) |
| 5+ | ¥18,637.18 (¥20,500.898) |
| 10+ | ¥17,127.11 (¥18,839.821) |
| 25+ | ¥16,055.84 (¥17,661.424) |
| 50+ | ¥15,290.46 (¥16,819.506) |
| 100+ | ¥14,969.88 (¥16,466.868) |
Price for:Each
Minimum: 1
Multiple: 1
¥20,147 (¥22,162 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN37MF-10
Order Code4058274
Product RangeCSMN25MF Series
Technical Datasheet
Connector Type AD Subminiature Plug, 37 Way
Connector Type BD Subminiature Socket, 37 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGrey
Product RangeCSMN25MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 37 Way
Cable Length - Imperial
10ft
Jacket Colour
Grey
Connector Type B
D Subminiature Socket, 37 Way
Cable Length - Metric
3.05m
Product Range
CSMN25MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732