You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L-COM CA90DA-90DB-03M
USB Cable, Type A Plug to Type B Plug, 300 mm, 11.8 ", USB 2.0, Grey
- Manufacturer:
- L-COM L-COM
- Manufacturer Part No:
- CA90DA-90DB-03M
- Order Code:
- 2577339
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CA90DA-90DB Series
- Technical Datasheet:
- CA90DA-90DB-03M Datasheet
Product Range Selector (CA90DA-90DB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type A Plug to Type B Plug
- :
- USB 2.0
- :
- Grey
- :
- -
- :
- CA90DA-90DB Series
Technical Documents (2)
Product Overview
- 30μinch Gold plated contacts provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Test & Measurement, Portable Devices
208 In stock Need more?
110 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
98 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
98 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,002.72 (¥3,302.99) |
10+ | ¥2,552.24 (¥2,807.46) |
25+ | ¥2,392.40 (¥2,631.64) |
50+ | ¥2,278.18 (¥2,506.00) |
100+ | ¥2,169.50 (¥2,386.45) |
250+ | ¥2,106.96 (¥2,317.66) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.