Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,229.05 (¥2,451.955) |
| 10+ | ¥2,184.47 (¥2,402.917) |
| 25+ | ¥2,139.89 (¥2,353.879) |
| 100+ | ¥2,095.31 (¥2,304.841) |
| 250+ | ¥2,050.73 (¥2,255.803) |
| 500+ | ¥2,006.15 (¥2,206.765) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,229 (¥2,452 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part No35MMFT
Order Code4215543
Convert From3.5mm Audio Jack
Convert ToScrew Type 3 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
Technical Specifications
Convert From
3.5mm Audio Jack
Rated Current
-
Product Range
-
Convert To
Screw Type 3 Position Terminal Block
Rated Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257