You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KYOCERA AVX TPSE107K020R0150

Surface Mount Tantalum Capacitor, 100 µF, 20 V, 2917 [7343 Metric], ± 10%, 0.15 ohm, E

KYOCERA AVX TPSE107K020R0150
KYOCERA AVX TPSE107K020R0150

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPSE107K020R0150
Order Code:
2217493
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TPS Series
Technical Datasheet:
TPSE107K020R0150   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TPS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µF

:
20V

:
2917 [7343 Metric]

:
10%

:
0.15ohm

:
E

:
-

:
1.05A

:
7.3mm

:
4.3mm

:
4.1mm

:
TPS Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
  • EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C
  • Meets 55/125/56 (IEC 68-2) standard

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Packaging type Full Reel
 
Additional packaging options available
Re-reel (minimum 100/reel):1135116RL Check stock
Cut Tape :1135116 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥146.10 ( ¥160.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 400 Minimum: 400
  • 400+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
400+ ¥146.10 (¥160.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥138.26 (¥152.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥135.50 (¥149.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
400 (Cut Tape 1135116) x 201.25 = ¥80,500.00
Total Price: ¥80,500.00 (¥88,550.00  Inc. JCT)
400 (Re-reel 1135116RL) x =
Total Price: ¥0.00 (¥0.00  Inc. JCT)
400 (Reel 2217493) x 146.1 = ¥58,440.00
Total Price: ¥58,440.00 (¥64,284.0  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1135116
1135116RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.