You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX SA115C104KAR
CERAMIC CAPACITOR 0.1UF, 50V, X7R, 10%,
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- SA115C104KAR
- Order Code:
- 1786346
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SA115C104KAR Datasheet
Product Range Selector (SpinGuard SA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- 50V
- :
- ± 10%
- :
- Axial Leaded
- :
- X7R
- :
- 25.4mm
- :
- Axial Leaded
- :
- SpinGuard SA Series
- :
- 3.05mm
- :
- 4.32mm
- :
- -
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
4,963 In stock
4,963 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥56.43 (¥62.07) | ( ) |
10+ | ¥43.27 (¥47.60) | ( ) |
100+ | ¥27.75 (¥30.53) | ( ) |
500+ | ¥25.92 (¥28.51) | ( ) |
1000+ | ¥24.08 (¥26.49) | ( ) |
2000+ | ¥22.24 (¥24.46) | ( ) |
4000+ | ¥20.90 (¥22.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.