You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX F9H1C106KAA
Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, 3.5 ohm, A
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- F9H1C106KAA
- Order Code:
- 2992449
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- F9H Series
- Technical Datasheet:
- F9H1C106KAA Datasheet
Product Range Selector (F9H Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 16V
- :
- 1206 [3216 Metric]
- :
- 10%
- :
- 3.5ohm
- :
- A
- :
- -
- :
- 146mA
- :
- 3.2mm
- :
- 1.6mm
- :
- 1.6mm
- :
- F9H Series
- :
- -55°C
- :
- 150°C
- :
- AEC-Q200
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥35.61 (¥39.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.