You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX CX5032GB12000H0PESZZ
Crystal, 12 MHz, SMD, 5mm x 3.2mm, 50 ppm, 12 pF, 50 ppm, CX5032GB
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- CX5032GB12000H0PESZZ
- Order Code:
- 1368769
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CX5032GB12000H0PESZZ Datasheet
Product Range Selector (CX5032GB)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12MHz
- :
- SMD, 5mm x 3.2mm
- :
- 50ppm
- :
- 12pF
- :
- 50ppm
- :
- CX5032GB
- :
- -10°C
- :
- 70°C
Technical Documents (2)
Product Overview
- Small and low profile(T = 1.1mm max) (5mm x 3.2mm x 1mm)
- Reflow compatible
- Frequency of crystal is 12MHz
- Load capacitance of 12pF
Applications
Consumer Electronics
12,715 In stock
12,715 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥155.19 (¥170.71) | ( ) |
50+ | ¥137.00 (¥150.70) | ( ) |
100+ | ¥113.18 (¥124.50) | ( ) |
250+ | ¥110.20 (¥121.22) | ( ) |
500+ | ¥107.22 (¥117.94) | ( ) |
1000+ | ¥99.23 (¥109.15) | ( ) |
5000+ | ¥97.25 (¥106.98) | ( ) |
10000+ | ¥96.73 (¥106.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.