You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KYOCERA AVX 709296001002006

Contact, Poke Home 70-9296, Socket, Solder, AVX Poke Home 70-9296 Series WTB Connectors, 24 AWG

KYOCERA AVX 709296001002006
KYOCERA AVX 709296001002006

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
709296001002006
Order Code:
2668377
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
709296001002006   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Poke Home 70-9296)

See all from this product range

Product Overview

The 709296001002006 is a 1-way 2mm Wire-to-board Socket Contact made of phosphor bronze with tin-plated finish. The unique contact design of 70-9296 series integrates several key features within the stamping to facilitate SMT pickup, wire guidance, high force retention and easy wire removal. This family of 2mm closed box contacts accept either solid or stranded wires ranging from 28 to 12AWG with current ratings up to 20A. Once the contacts are soldered onto the PCB, wires need to be stripped to length (twisted if stranded) and inserted into the open end of the box contact. As the wires are pushed in, upper and lower tines guide the wire down the center of the contact deflecting the right and left contact tines until the wire reaches the wire stop. Wires can be removed by twisting the wire out and or using a small blade removal tool to help release some of the contact force.
  • Dual Beam box contact provides maximum mechanical stability and wire retention
  • Staged current rating based on AWG, maximum is 20A
  • Increased functionality with the single contact placement ability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Poke Home 70-9296

:
Socket

:
Solder

:
AVX Poke Home 70-9296 Series WTB Connectors

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥22.09 ( ¥24.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
100+ ¥22.09 (¥24.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥20.37 (¥22.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥19.16 (¥21.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥18.01 (¥19.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --