You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX 1206YG475ZAT2A
SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- 1206YG475ZAT2A
- Order Code:
- 2665353
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- KGM31AV51C475ZU
- Technical Datasheet:
- 1206YG475ZAT2A Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7µF
- :
- 16V
- :
- 1206 [3216 Metric]
- :
- -20%, +80%
- :
- Y5V
- :
- -
- :
- 3.2mm
- :
- 1.6mm
- :
- Wraparound
- :
- -30°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Product Overview
- Capacitance value ranges from 820pF to 47μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
- Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V
- +80/-20% tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 85˚C
- Operating temperature range from -30˚C to 85˚C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 20000+
- 40000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥14.58 (¥16.04) | ( ) |
20000+ | ¥13.64 (¥15.00) | ( ) |
40000+ | ¥13.37 (¥14.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.