You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KYOCERA AVX 12066D476MAT2A

SMD Multilayer Ceramic Capacitor, 47 µF, 6.3 V, 1206 [3216 Metric], ± 20%, X5R

KYOCERA AVX 12066D476MAT2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
12066D476MAT2A
Order Code:
2665340
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
KGM31HR50J476MU
Technical Datasheet:
12066D476MAT2A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47µF

:
6.3V

:
1206 [3216 Metric]

:
20%

:
X5R

:
-

:
3.2mm

:
1.6mm

:
Wraparound

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors for general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are well suited for decoupling and filtering applications.
  • Capacitance value ranges from 100pF to 100μF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • ±10% and ±20% tolerance
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 85˚C
  • Operating temperature range from -55˚C to 85˚C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

KGM31HR50J476MU
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1658886 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥57.65 ( ¥63.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
  • 2000+
  • 10000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2000+ ¥57.65 (¥63.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥50.44 (¥55.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥41.79 (¥45.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 1658886) x 58.81 = ¥117,620.00
Total Price: ¥117,620.00 (¥129,382.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Reel 2665340) x 57.65 = ¥115,300.00
Total Price: ¥115,300.00 (¥126,830.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1658886
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.