You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX 009286003203906
Rectangular Connector, 9286-200, 3 Contacts, 4 mm, Crimp, 1 Row
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- 009286003203906
- Order Code:
- 2580993
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 009286003203906 Datasheet
Product Range Selector (9286-200)
See all from this product rangeProduct Overview
- Simple strip and poke-home wire insertion with twist and pull wire extraction
- High spring force stainless steel contact maximizes cost, strength and flexibility
- Accepts 18AWG to 24AWG solid and stranded wires
- Expanded size offering to cover multiple power and signal
- Voltage rating is 300VAC, current rating varies from 2 to 8A depending on wire size
- Operating temperature range from -40°C to +130°C, insulator colour is UL white
- Insulator material is UL94-V0 rated glass filled nylon 46, fixed contact material is copper alloy
- Stainless steel flexing contact, tin over nickel fixed contact plating
- Durability of 5 cycles, 2.10mm maximum insulator diameter
- UL File #E90723 qualified
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 9286-200
- :
- 3Contacts
- :
- -
- :
- 4mm
- :
- Crimp
- :
- 1 Row
- :
- Cable Mount
- :
- Tin Plated Contacts
- :
- Copper Alloy
Technical Documents (1)
720 In stock Need more?
720 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥144.21 (¥158.63) | ( ) |
10+ | ¥123.99 (¥136.39) | ( ) |
100+ | ¥106.59 (¥117.25) | ( ) |
500+ | ¥94.21 (¥103.63) | ( ) |
1000+ | ¥88.26 (¥97.09) | ( ) |
2000+ | ¥86.37 (¥95.01) | ( ) |
5000+ | ¥82.84 (¥91.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.