You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX 009276004021106
PCB Receptacle, 18 AWG, Wire-to-Board, 2.5 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle, 9276
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- 009276004021106
- Order Code:
- 1891140
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 009276004021106 Datasheet
Product Range Selector (9276)
See all from this product rangeProduct Overview
- Simple strip, insert and removal design
- High spring force top contact provides a lance type retention to capture and retain the wire
- Available in standard white and optional black colour
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.5mm
- :
- 1Rows
- :
- 4Contacts
- :
- Surface Mount Right Angle
- :
- 9276
- :
- Beryllium Copper
- :
- Tin Plated Contacts
Technical Documents (1)
3,021 In stock
22 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,999 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 2/22/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
1 more will be available on 2/22/25
Reserving future stock2,999 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥161.67 (¥177.84) | ( ) |
10+ | ¥132.19 (¥145.41) | ( ) |
100+ | ¥107.70 (¥118.47) | ( ) |
500+ | ¥93.37 (¥102.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.