You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX 009159010061916
Card Edge Connector, Dual Side, 1.6 mm, 10 Contacts, Surface Mount, Right Angle
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- 009159010061916
- Order Code:
- 2668413
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 00-9159 Series
- Technical Datasheet:
- 009159010061916 Datasheet
Product Range Selector (00-9159 Series)
See all from this product rangeProduct Overview
- UL94V-0 Flame-rated nylon 46 insulator
- Central polarizing/location rib assures proper mating and PCB location
- 300VAC Voltage rating
- High current capabilities (3A - 4p/6p and 2.5A - 8p/10p)
- Economical high force tin-to-tin contact interface
Applications
LED Lighting, Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual Side
- :
- 1.6mm
- :
- 10 Contacts
- :
- Surface Mount
- :
- Right Angle
- :
- Solder
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- Nylon 4.6 (Polyamide 4.6) Body
- :
- 00-9159 Series
Technical Documents (1)
1,839 In stock Need more?
1,839 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥190.66 (¥209.73) | ( ) |
10+ | ¥155.32 (¥170.85) | ( ) |
100+ | ¥126.52 (¥139.17) | ( ) |
500+ | ¥110.51 (¥121.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.