You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KYOCERA AVX 009159006551906
Card Edge Connector, Single Side, 1.6 mm, 6 Contacts, Surface Mount, Straight, Solder
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- 009159006551906
- Order Code:
- 2668411
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 009159006551906 Datasheet
Product Range Selector (00-9159 Series)
See all from this product rangeProduct Overview
- Miniaturized size, achieves 1mm in length for each number of contacts (4p=4mm)
- Double ended/double sided contacts for increased pin count density on standard 1.6mm thick PCB's
- Central polarizing/location rib assures proper mating and PCB location
- 3 (4/6) and 2.5A (8p/10p) High current capabilities
- 300VAC Voltage rating
Applications
LED Lighting, Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Side
- :
- 6 Contacts
- :
- Surface Mount
- :
- Straight
- :
- Solder
- :
- Beryllium Copper
- :
- Nylon (Polyamide) Body
- :
- 00-9159 Series
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 900+
- 1800+
- 9900+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥228.86 (¥251.75) | ( ) |
10+ | ¥158.32 (¥174.15) | ( ) |
100+ | ¥131.99 (¥145.19) | ( ) |
500+ | ¥115.22 (¥126.74) | ( ) |
900+ | ¥107.22 (¥117.94) | ( ) |
1800+ | ¥97.97 (¥107.77) | ( ) |
9900+ | ¥91.70 (¥100.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.