You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KOA RK73H2ATTD2103F
SMD Chip Resistor, 210 kohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Precision
- Manufacturer:
- KOA KOA
- Manufacturer Part No:
- RK73H2ATTD2103F
- Order Code:
- 3540381
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RK73H2ATTD2103F Datasheet
Product Range Selector (RK73H Series)
See all from this product rangeAlternatives for RK73H2ATTD2103F
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 210kohm
- :
- ± 1%
- :
- 250mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- Precision
- :
- RK73H Series
- :
- ± 100ppm/K
- :
- 150V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 25000+
- 125000+
- 250000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
25000+ | ¥0.634 (¥0.70) | ( ) |
125000+ | ¥0.614 (¥0.68) | ( ) |
250000+ | ¥0.594 (¥0.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.