You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KNIPEX 97 53 18

Crimp Tool, Hand, 26-5AWG End Sleeves

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
97 53 18
Order Code:
2859397
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4003773082729
Technical Datasheet:
97 53 18   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4. Square crimp profile, high capacity range of 0.14 to 16 mm². 360° rotatable crimping die- with 8 tactile locking positions. Self-adjustment to the desired size of end sleeve (ferrule): no crimping errors due to using the wrong crimping die or to an incorrect setting. Crimping of twin end sleeves (ferrules) up to 2 x 6 mm² possible. Slim head for ideal accessibility. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Favourable lever ratio due to toggle lever. Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Handy shape and low weight provide high operation comfort. Chrome vanadium electric steel in special quality, oil-hardened.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hand

:
26-5AWG End Sleeves

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4003773082729

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥31,023.23 ( ¥34,125.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥31,023.23 (¥34,125.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥28,186.70 (¥31,005.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --