You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KNIPEX 12 49 23

Length Stop, for 1242195 Universal Insulation Stripper

KNIPEX 12 49 23
KNIPEX 12 49 23
KNIPEX 12 49 23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
12 49 23
Order Code:
9168338
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 4003773057604
Technical Datasheet:
12 49 23   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
Knipex 1242195 Universal Insulation Stripper

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Stripping without re-adjustment from 0.03 to 10.0 mm². Universal blade geometry -robust and more durable. Ideal grip design with excellent haptics. Recessed wire cutter. Fully automatic adjustment to all single-, multi- and fine-stranded conductors with standard insulation throughout the entire capacity range from 0.03 to 10.0 mm². No manual fine adjustment necessary. No damage to the conductors. The clamping jaws made of steel hold the cable in a way that prevents slipping without damaging the remaining insulation. With recessed wire cutter for Cu and Al conductors, stranded up to 10 mm² and single wire up to 6 mm². Particularly smooth-running mechanics and very low weight. Replaceable blades block and length stop. Handle with soft-plastic zone for a steady grip. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened.

Also Known As

GTIN UPC EAN: 4003773057604

Available for back order

More stock available to supplier lead times which is approximately 3/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥574.22 ( ¥631.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥574.22 (¥631.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --