You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KNIPEX 00 50 51 T LE

Tool Bag, 150mm x 250mm x 470mm, Fibre

KNIPEX 00 50 51 T LE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
00 50 51 T LE
Order Code:
4177173
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
00 50 51 T LE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synthetic Fibre

:
470mm

:
250mm

:
150mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

00 50 51 T LE is a tool bag for working at heights (empty big). The tool organiser: keeps tools and accessories protected and organised when working at heights and has 11 steel D-rings: 8 for attaching tethered tools and 3 to attach the bag to your climbing equipment – also suitable for left-handers. It holds a variety of items: divided main compartment, document/tablet compartment (DIN A4/14'') including pen holders and four side pockets. It meets regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc. The multifunctional lid: rolls away for easy access to tools and hook-and-loop patch for individual labelling.
  • Two external metal retaining clips for cordless power tools and 18 internal elastic loops
  • Removable shoulder strap for comfortable transport (not to be used when at heights)
  • Strong synthetic fibres, dirt and splash-proof due to rubberised interior
  • Plastic-reinforced base plate with five rubber feet
  • Volume is 17litres
  • Independently certified safety: reliably loadable up to 15Kg
  • No PPE (personal protective equipment): not suitable for personal safety
  • Outer dimension (HxWxD) is 470 x 250 x 150mm

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥21,651.47 (¥23,816.62 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥21,651.47 (¥23,816.62)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --