You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KNIPEX 00 21 19 LB WK

Tool Card, ABS, 55 mm Height, 375 mm Width, 310 mm Depth

KNIPEX 00 21 19 LB WK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
00 21 19 LB WK
Order Code:
2802675
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4003773081609
Technical Datasheet:
00 21 19 LB WK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (L-BOXX)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ABS (Acrylonitrile Butadiene Styrene)

:
L-BOXX

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Strong box made of impact- and shock-proof ABS plastic. Splash-proof. Several boxes can be securely joined together. Flexible inner partitions. Handle can be lowered into a hollow in the lid to save space. Ergonomically shaped handles with additional moulded recess on the side for flexible, convenient handling. With two-part tool holder made of hard-wearing polyester fabric. Tool holders are connected to each other using hook-and-loop. Top section with 10 pockets and 10 elastic straps. Upper part of bottom section with 7 pockets and strap for hanging up the tool holder- can also be used to lift or lay the L-BOXX® down. Underneath of bottom section with 7 pockets and 7 elastic straps. Load-bearing capacity up to 25 kg. Two-part tool holder made of hard-wearing polyester fabric. Tool holders are connected to each other using hook-and-loop. Top tool holder (lid section) with 10 pockets and 10 elastic straps. The upper tool holder is screwed to the lid of the L-BOXX®. Lower tool holder (bottom section) with 7 pockets and a strap for hanging up the tool holder on the top- can also be used to lift or place in the L-BOXX®. Underneath of bottom section with 7 pockets and 7 elastic straps. Lower tool holder can be removed from the L-BOXX® if necessary. Dimensions (W x H x D): 375 x 55 x 310 mm.

Also Known As

GTIN UPC EAN: 4003773081609

Available for back order

More stock available to supplier lead times which is approximately 3/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥16,616.48 ( ¥18,278.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥16,616.48 (¥18,278.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --