You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KLEIN TOOLS MM720

DIGITAL MULTIMETER, HH, TRMS, 10A, 1KV

KLEIN TOOLS MM720
KLEIN TOOLS MM720
KLEIN TOOLS MM720
KLEIN TOOLS MM720
KLEIN TOOLS MM720

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM720
Order Code:
4069527
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MM720   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature

:
3.75

:
True RMS

:
6000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
60Mohm

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

MM720 multimeter is an automatically ranging true root mean squared (TRMS) digital multimeter that measures AC/DC voltage, AC/DC current, and resistance. It can also measure temperature, capacitance, frequency, duty-cycle, diodes and continuity. It features a high visibility, reverse contrast LCD display with an optical sensor to automatically optimize viewability in dark or bright ambient lighting. For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations.
  • Measures up to 1000V AC/DC voltage, 10A AC/DC current, 60Mohms resistance, 6000µF capacitance
  • Temperature range: -40° to 1832°F (-40° to 1000°C)
  • 6000 count LCD display
  • Low Impedance (LoZ) mode for identifying and eliminating ghost or stray voltages
  • Low battery indicator and easily accessible battery and fuse compartment
  • Tough meter built to withstand a 6.6foot (2m) drop and is rated IP42
  • CAT IV 600V safety rating
  • Auto power-off

Contents

Multimeter, Test Leads with CATIII/CAT IV safety caps, Thermocouple, Instruction manual, 2 x AAA batteries, Carrying case.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥33,643.91 ( ¥37,008.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥33,643.91 (¥37,008.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --