You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KLEIN TOOLS MM700

Handheld Digital Multimeter, HH, Auto, 1kVv, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM700
Order Code:
2886027
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 092644690235
Technical Datasheet:
MM700   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
3.75

:
True RMS

:
4000

:
Auto

:
1kV

:
1kV

:
10A

:
10A

:
40Mohm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Klein Tools MM700 is an automatically ranging true root mean squared (TRMS) digital multimeter that measures AC/DC voltage, AC/DC current, and resistance. It can also measure temperature, capacitance, frequency, duty-cycle, diodes and continuity. Klein Tools’ Test and Measurement product line was exclusively designed from the ground up by electricians for electricians. Years of field research, combined with extensive input from electricians across America, inspired the development of meters and electrical testers loaded with innovative, time-saving features.
  • Automatic ranging true root mean square (TRMS) technology for increased accuracy
  • CAT IV 600V Safety Rating
  • Built to withstand a 6.6' (2m) drop and withstand daily wear and tear on the job site
  • Low Impedance (LoZ) mode for identifying and eliminating ghost or stray voltages
  • Low battery indicator and easily accessible battery and fuse replacement compartment
  • Temperature measurement range from 0° to 1500°F
  • Lead warning and bar graph
  • Auto power off
  • Powered by 2 x AAA batteries

Applications

Test & Measurement

Contents

Multimeter, Carrying case, Test leads, Thermocouple with adapter, Batteries, Alligator clips.

Also Known As

GTIN UPC EAN: 092644690235

No Longer Manufactured

¥20,821.90 ( ¥22,904.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥20,821.90 (¥22,904.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --