You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KLEIN TOOLS MM450

DIGITAL MULTIMETER, HH, TRMS, 10A, 600V

KLEIN TOOLS MM450
KLEIN TOOLS MM450
KLEIN TOOLS MM450
KLEIN TOOLS MM450
KLEIN TOOLS MM450

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM450
Order Code:
4069526
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MM450   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature

:
3.75

:
True RMS

:
4000

:
Auto, Manual

:
600V

:
600V

:
10A

:
10A

:
50Mohm

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

MM450 multimeter is a TRMS auto-ranging slim multimeter that measures AC/DC voltage, AC/DC current, and resistance. It can also measure temperature, capacitance, frequency, duty-cycle, and test diodes and continuity. It features a high visibility, reverse contrast display with an optical sensor to automatically optimize viewing in dark or bright ambient light. The slim profile of the MM450 makes this meter almost the size of a cell phone and it conveniently fits into most pockets. For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations.
  • Measures up to 600V AC/DC voltage, 10A AC/DC current , 50Mohms resistance, 400µF capacitance
  • Temperature range: -40° to 1832°F (-40° to 1000°C)
  • 4000 count LCD display
  • Lead-alert protection with LEDs for test lead placement
  • Slim profile allows multimeter to conveniently fit into most pockets
  • Low battery indicator and easily accessible battery and fuse compartment
  • CAT III 600V safety rating
  • Durable meter built to withstand a 6.6Foot (2m) drop
  • Auto-power off

Contents

Multimeter, Test leads with CATIII/CAT IV safety caps, Thermocouple, Instruction manual, 2 x AAA batteries, Carrying case.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥25,264.64 ( ¥27,791.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥25,264.64 (¥27,791.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥23,801.68 (¥26,181.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --