You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KLEIN TOOLS MM400
Handheld Digital Multimeter, Auto, 10 A, 600 V
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- MM400
- Order Code:
- 2839569
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 092644690211
- Technical Datasheet:
- MM400 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 3.75
- :
- -
- :
- 4000
- :
- Auto
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 40Mohm
- :
- 2 Years
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (3)
Product Overview
- Measures up to 600V AC/DC voltage, 10A AC/DC current and 40 MR resistance
- Measures temperature, capacitance, frequency, duty-cycle, and test diodes and continuity
- CAT III 600V safety rating
- Built to withstand a 3.3' (1 m) drop and withstand daily wear and tear on the job site
- Low battery indicator and easily accessible battery compartment
- For use in basic and controlled electromagnetic environments
- Includes test leads, thermocouple with adapter and batteries
- Built to withstand a 3.3' (1m) drop and withstand daily wear and tear on the job site
- CAT III 600V safety rating, operating temperature range from 0°C to 40°C
- Dimension is 153.4mm x 78.0mm x 45.2mm
Contents
MM400 digital multimeter, Test leads, Thermocouple with adapter and batteries.
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,323.14 (¥10,255.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.