You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KLEIN TOOLS 70572
Hex Set, Ball End, 5 Key, Grip-It Series
- Manufacturer:
- KLEIN TOOLS KLEIN TOOLS
- Manufacturer Part No:
- 70572
- Order Code:
- 4230018
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 70572 Datasheet
Product Range Selector (Grip-It Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5 Pcs of Sizes 5mm, 6mm, 7mm, 8mm, 10mm Metric Ball End Hex Keys
- :
- Grip-It Series
Technical Documents (1)
Product Overview
- Handy hex key sets fit your pocket or tool box easily and help eliminate the lost-key problem
- Holder serves as a handle, made in USA
- Two key positions (straight-out or right angle) for extra leverage
- Alloy steel/nylon material, folding set, satin finish, red colour, 5 pieces
- 4.1 to 4.9cm key length, 11.3 cm handle length
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,951.33 (¥9,846.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.