You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KLAXON QBS-0042

Beacon, Xenon, Orange, Flashing, 2W, 24VDC, IP65, 85mm Dia., 81mm Height

KLAXON QBS-0042

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KLAXON KLAXON
Manufacturer Part No:
QBS-0042
Order Code:
1936605
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
QBS-0042   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Orange

:
-

:
24VDC

:
Flashing

:
85mm

:
-

:
IP65

:
2W

:
81mm

:
-20°C

:
40°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The QBS-0042 is a 2W standard Flashguard Xenon Beacon with amber lens, 1Hz flash rate. It is ideal visual indicators in a variety of applications. It is fitted with a diffuser for greater visibility and spread of light. It includes a terminal block and a 27mm deep base supplied with a seal and grommet. A weatherproof cable connector is available to upgrade the product from IP65 rating to IP67.
  • Ultra low profile
  • Compact, ultra modern sleek appearance
  • Ease of installation with first-fix option
  • White, high quality polycarbonate housing
  • Vandal-resistant safety locking mechanism
  • 12V and 24V DC options in one user-selectable unit

Applications

Security

3 In stock

8 more will be available on 2/1/25

Reserving future stock
3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,734.33 ( ¥6,307.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,734.33 (¥6,307.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,718.84 (¥5,190.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --