You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KITRONIK 5650

LCD Screen, VIEW Text32, 3.3 V, 20 mA, 18 GPIO, BBC micro:bit

KITRONIK 5650
KITRONIK 5650
KITRONIK 5650
KITRONIK 5650

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
5650
Order Code:
3922021
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
5650   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
VIEW Text32

:
0

:
BBC Micro:bit

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

VIEW text32 LCD screen for the BBC micro bit. The :VIEW Text32 is a character LCD showing 32 characters (2 lines of 16 characters). The :VIEW Text32 also breaks out the BBC micro:bit pins to edge pads (excluding pin14). The bottom edge of the board has a replication of the BBC microbits own edge connector, this allows you to plug the :VIEW Text32 into any board that the microbit itself can be slotted into. The board has been designed so that the BBC micro:bit can be slotted into the edge connector on the top side of the PCB. No extra tools are required for installation, the board is supplied and ready to go --plug and play/work.
  • A BBC micro:bit can be slotted into the edge connector on the top side of the PCB
  • Features on-board battery holder that powers display, microbit and the replicated edge connector
  • The :VIEW Text32 can be coded with the Makecode editor or with MicroPython
  • Created custom code blocks for MakeCode editor to make using :VIEW Text32 as simple as possible

Footnotes

Note: micro:bit shown for illustration only, not included. Use of the edge connector SPI pins (p13/p15) may result in loss of functionality.

No Longer Manufactured

¥3,777.88 ( ¥4,155.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,777.88 (¥4,155.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --