You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KISSLING - TE CONNECTIVITY K1060028

Power Relay, SPST-NO-DM, 32 VDC, 120 A, 29 Series, Chassis, Non Latching

KISSLING - TE CONNECTIVITY K1060028

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K1060028
Order Code:
4380565
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
K1060028   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (29 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO-DM

:
32VDC

:
120A

:
29 Series

:
Chassis

:
Non Latching

:
-

:
Screw

:
28V

:
Silver Tin Oxide

:
76ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

K1060028 is a series 29 single-pole power relay. This single coil system relay features high shock and vibration resistance predominantly from its careful design and an optimized magnetic circuit. The sealing technology used in this relay meets both the IP67 and IP6K9K (steam pressure cleaning) protection standard. This relay series is well suited for various applications in severe conditions. Other important advantages are low heat generation in the contact area based on low contact voltage drop, a compact design, low holding current, silver alloy contact material and the use of mechanical and high thermal stability insulating compounds. Both the terminals and the housing are protected against corrosion. It is used in applications such as truck, bus, ground support vehicles, construction and agricultural vehicles, forklift applications.
  • Sealed housing conforms to IP6K9K, robust design, minimized coil current
  • Main contact current rated for continuous current and 100% duty cycle
  • Efficient coil and magnetic circuit design with switching properties and holding current requirement
  • 120A current, NO make contact, standard side mounting
  • With suppression, 24/ 28V coil voltage, 2.000.000 cycles mechanical life
  • 18 to 32VDC voltage range, 28VDC nominal voltage
  • 18VDC maximum pick up voltage, 4VDC minimum drop out voltage
  • 80 ohm ±10% coil resistance, 10W approx. coil power
  • 100Mohm minimum insulation resistance
  • Operating temperature range from -40°C to +85°C

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥18,462.62 ( ¥20,308.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥18,462.62 (¥20,308.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --