You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KINGBRIGHT L-113HDT
LED, Low Power, Red, Through Hole, 2mm x 5mm, 20 mA, 2.25 V, 635 nm
- Manufacturer:
- KINGBRIGHT KINGBRIGHT
- Manufacturer Part No:
- L-113HDT
- Order Code:
- 2314274
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- L-113HDT Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for L-113HDT
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- Through Hole
- :
- 2mm x 5mm
- :
- 20mA
- :
- 2.25V
- :
- 635nm
- :
- 600µcd
- :
- 110°
- :
- Rectangular
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 25+
- 50+
- 100+
- 150+
- 200+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥29.24 (¥32.16) | ( ) |
10+ | ¥20.37 (¥22.41) | ( ) |
25+ | ¥13.33 (¥14.66) | ( ) |
50+ | ¥12.10 (¥13.31) | ( ) |
100+ | ¥11.05 (¥12.16) | ( ) |
150+ | ¥10.83 (¥11.91) | ( ) |
200+ | ¥10.61 (¥11.67) | ( ) |
250+ | ¥10.39 (¥11.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.