You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KINGBRIGHT KPT-1608SGD

LED, Low Power, Green, SMD, 0603, 20 mA, 2.2 V, 568 nm

KINGBRIGHT KPT-1608SGD
KINGBRIGHT KPT-1608SGD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPT-1608SGD
Order Code:
2449873
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
KPT-1608SGD   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The KPT-1608SGD is a 1.6 x 0.8mm super bright green SMD Chip LED Lamp with green diffused lens. The super bright green source colour device is made with gallium phosphide green light emitting diode.
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator

Applications

LED Lighting, Signalling

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
SMD

:
0603

:
20mA

:
2.2V

:
568nm

:
8mcd

:
120°

:
Rectangular

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2464001 Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥27.13 ( ¥29.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
  • 2000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2000+ ¥27.13 (¥29.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥18.90 (¥20.79)
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
2000 (Cut Tape 2464001) x 27.68 = ¥55,360.00
Total Price: ¥55,360.00 (¥60,896.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Reel 2449873) x 27.13 = ¥54,260.00
Total Price: ¥54,260.00 (¥59,686.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2464001
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.